
2119969050 | |
|---|---|
DigiKey Part Number | 900-2119969050-ND |
Manufacturer | |
Manufacturer Product Number | 2119969050 |
Description | 5.8-8.5GHZ AUTO FLEXIBLE ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, UWB, Wi-Fi, Zigbee™ Flat Patch MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2119969050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5.9GHz, 7GHz | |
Frequency Range | 5.8GHz ~ 8.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -5dB | |
Gain | 5.75dBi, 6.75dBi | |
Features | Cable - 50mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, UWB, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,87819 € | 4 215,31 € |
| Unit Price without VAT: | 0,87819 € |
|---|---|
| Unit Price with VAT: | 1,06261 € |

