
2163012226 | |
|---|---|
DigiKey Part Number | 900-2163012226-ND |
Manufacturer | |
Manufacturer Product Number | 2163012226 |
Description | MX150 F-S 600MM 14 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 14 AWG Jumper Lead Socket to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163012226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 14 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20920 € | 30,23 € |
| 50 | 1,15140 € | 57,57 € |
| 100 | 1,09640 € | 109,64 € |
| 300 | 1,01460 € | 304,38 € |
| 500 | 0,97866 € | 489,33 € |
| 1 000 | 0,93194 € | 931,94 € |
| 2 500 | 0,87362 € | 2 184,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

