8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185101082

DigiKey Part Number
900-2185101082-ND
Manufacturer
Manufacturer Product Number
2185101082
Description
MILLI-GRID DR R-S 8CKT 150MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2185101082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 310
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,29000 €3,29 €
102,79000 €27,90 €
252,61560 €65,39 €
502,49040 €124,52 €
1002,37150 €237,15 €
2502,22296 €555,74 €
5002,11690 €1 058,45 €
1 0002,01591 €2 015,91 €
2 5001,88982 €4 724,55 €
Manufacturers Standard Package
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,98090 €