Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5016463604 | |
|---|---|
DigiKey Part Number | 900-5016463604-ND |
Manufacturer | |
Manufacturer Product Number | 5016463604 |
Description | 2.0 W/B DUAL GRID RCPT HSG 36CKT |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5016463604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |





