Similar
Similar




5035663300 | |
|---|---|
DigiKey Part Number | 23-5035663300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5035663300 |
Description | CONN FPC BOTTOM 33POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5035663300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 |



