
MA-141-003-261-A03Y3 | |
|---|---|
DigiKey Part Number | 4134-MA-141-003-261-A03Y3-ND |
Manufacturer | |
Manufacturer Product Number | MA-141-003-261-A03Y3 |
Description | MA-141-003-261-A03Y3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 54,94652 € | 1 263,77 € |
| Unit Price without VAT: | 54,94652 € |
|---|---|
| Unit Price with VAT: | 66,48529 € |

