Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NKRP-2B4-085-225-TH00 | |
|---|---|
DigiKey Part Number | 4134-NKRP-2B4-085-225-TH00-ND |
Manufacturer | |
Manufacturer Product Number | NKRP-2B4-085-225-TH00 |
Description | CONN D-TYPE RCPT 85P SMD R/A SLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 85 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (0-80) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 1A |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type | Contact Material Beryllium Copper |
Shell Size, Connector Layout 0.025 Pitch x 0.040 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NKRP-2D4-085-225-TH00 | Molex | 0 | 4134-NKRP-2D4-085-225-TH00-ND | 1 057,98500 € | Parametric Equivalent |
| NKRP-2D4-085-225-TH00-EMI | Molex | 0 | 4134-NKRP-2D4-085-225-TH00-EMI-ND | 1 282,80000 € | Parametric Equivalent |
| NMRP-224-085-225-TH00 | Molex | 0 | 4134-NMRP-224-085-225-TH00-ND | 1 396,23500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 057,98500 € | 2 115,97 € |
| Unit Price without VAT: | 1 057,98500 € |
|---|---|
| Unit Price with VAT: | 1 280,16185 € |


