
VRM-06-20-100-50-06-L1 | |
|---|---|
DigiKey Part Number | 4134-VRM-06-20-100-50-06-L1-ND |
Manufacturer | |
Manufacturer Product Number | VRM-06-20-100-50-06-L1 |
Description | VRM-06-20-100-50-06-L1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Header, Male Pins Through Hole High Speed |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins | |
Connector Style | High Speed | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Number of Columns | 20 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Screwlocks | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 263,69400 € | 1 318,47 € |
| Unit Price without VAT: | 263,69400 € |
|---|---|
| Unit Price with VAT: | 319,06974 € |

