Parametric Equivalent
Parametric Equivalent

WTBV66PCSY-1 | |
|---|---|
DigiKey Part Number | 4134-WTBV66PCSY-1-ND |
Manufacturer | |
Manufacturer Product Number | WTBV66PCSY-1 |
Description | WTBV66PCSY-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Rectangular Plug Connector Solder Cup Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 66 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 90,87643 € | 1 272,27 € |
| Unit Price without VAT: | 90,87643 € |
|---|---|
| Unit Price with VAT: | 109,96048 € |

