
MNS2-9-IN-VM-200 | |
|---|---|
DigiKey Part Number | MNS2-9-IN-VM-200-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-IN-VM-200 |
Description | SENSOR - VOLTAGE VOLTAGE 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Voltage, 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Voltage, 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 156,25500 € | 625,02 € |
| Unit Price without VAT: | 156,25500 € |
|---|---|
| Unit Price with VAT: | 189,06855 € |

