
EVM4730-PQ-00A | |
|---|---|
DigiKey Part Number | 1589-EVM4730-PQ-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVM4730-PQ-00A |
Description | EVAL BOARD FOR MPM4730 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MPM4730 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 15V | |
Current - Output | 1A | |
Voltage - Input | 2.8V ~ 22V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPM4730 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 € | 22,47 € |
| Unit Price without VAT: | 22,47000 € |
|---|---|
| Unit Price with VAT: | 27,18870 € |

