
EVQ2243-D-00A | |
|---|---|
DigiKey Part Number | 1589-EVQ2243-D-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ2243-D-00A |
Description | 6V, 3A, CONFIGURABLE-FREQUENCY, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MPQ2243 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.7V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ2243 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,12000 € | 44,12 € |
| Unit Price without VAT: | 44,12000 € |
|---|---|
| Unit Price with VAT: | 53,38520 € |






