LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2488DN-LF-Z

DigiKey Part Number
1589-MP2488DN-LF-ZTR-ND - Tape & Reel (TR)
1589-MP2488DN-LF-ZCT-ND - Cut Tape (CT)
1589-MP2488DN-LF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2488DN-LF-Z
Description
IC LED DRIVER RGLTR PWM 2A 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 2A 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
55V
Voltage - Output
-
Current - Output / Channel
2A
Frequency
200kHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,54600 €15,46 €
251,41240 €35,31 €
1001,26500 €126,50 €
2501,19472 €298,68 €
5001,15234 €576,17 €
1 0001,11748 €1 117,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,08067 €2 701,68 €
5 0001,05849 €5 292,45 €
7 5001,04739 €7 855,43 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €