
MP2632GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2632GR-PTR-ND - Tape & Reel (TR) 1589-MP2632GR-PCT-ND - Cut Tape (CT) 1589-MP2632GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2632GR-P |
Description | IC BATT CHG LI-ION 1CELL 26QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2632GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.45V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,95400 € | 29,54 € |
| 25 | 2,71960 € | 67,99 € |
| 100 | 2,46200 € | 246,20 € |
| 250 | 2,33924 € | 584,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26528 € | 1 132,64 € |
| 1 000 | 2,20437 € | 2 204,37 € |
| 1 500 | 2,17388 € | 3 260,82 € |
| 2 500 | 2,14008 € | 5 350,20 € |
| 3 500 | 2,12033 € | 7 421,15 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,70690 € |

