Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2664GG-0000-Z

DigiKey Part Number
1589-MP2664GG-0000-ZTR-ND - Tape & Reel (TR)
1589-MP2664GG-0000-ZCT-ND - Cut Tape (CT)
1589-MP2664GG-0000-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2664GG-0000-Z
Description
500MA,5V USB,I2C-CONTROLLED CHAR
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP2664GG-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Short Circuit
Charge Current - Max
535mA
Battery Pack Voltage
4.545V (Max)
Voltage - Supply (Max)
5.5V
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFQFN
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 088
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98900 €9,89 €
250,89800 €22,45 €
1000,79800 €79,80 €
2500,75036 €187,59 €
5000,72162 €360,81 €
1 0000,69795 €697,95 €
2 5000,67296 €1 682,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,65791 €3 289,55 €
10 0000,64552 €6 455,20 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,63350 €