
MPQ4321CGLE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4321CGLE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321CGLE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321CGLE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGLE-AEC1-P |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57160 € | 39,29 € |
| 100 | 1,41000 € | 141,00 € |
| 250 | 1,33300 € | 333,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28662 € | 643,31 € |
| 1 000 | 1,24842 € | 1 248,42 € |
| 1 500 | 1,22930 € | 1 843,95 € |
| 2 500 | 1,20811 € | 3 020,28 € |
| 3 500 | 1,19572 € | 4 185,02 € |
| 5 000 | 1,18381 € | 5 919,05 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,79510 € |

