Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5036GJ-P

DigiKey Part Number
1589-MP5036GJ-PTR-ND - Tape & Reel (TR)
1589-MP5036GJ-PCT-ND - Cut Tape (CT)
1589-MP5036GJ-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5036GJ-P
Description
12V, 0.4A TO 5A, CURRENT LIMIT S
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP5036GJ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
43mOhm
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
TSOT-23-6
Output Type
P-Channel
Package / Case
Voltage - Load
2.9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,82300 €8,23 €
250,74560 €18,64 €
1000,66000 €66,00 €
2500,61932 €154,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59476 €297,38 €
1 0000,57455 €574,55 €
1 5000,56443 €846,64 €
2 5000,55321 €1 383,02 €
3 5000,54665 €1 913,27 €
5 0000,54035 €2 701,75 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,36730 €