Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5036GJ-Z

DigiKey Part Number
1589-MP5036GJ-ZTR-ND - Tape & Reel (TR)
1589-MP5036GJ-ZCT-ND - Cut Tape (CT)
1589-MP5036GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5036GJ-Z
Description
12V, 0.4A TO 5A, CURRENT LIMIT S
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 5A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP5036GJ-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
43mOhm
Part Status
Active
Features
Load Discharge, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
TSOT-23-6
Output Type
P-Channel
Package / Case
Voltage - Load
2.9V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,56900 €5,69 €
250,51200 €12,80 €
1000,45020 €45,02 €
2500,42076 €105,19 €
5000,40300 €201,50 €
1 0000,39010 €390,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,37031 €1 110,93 €
6 0000,36147 €2 168,82 €
9 0000,35704 €3 213,36 €
15 0000,35214 €5 282,10 €
21 0000,34927 €7 334,67 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,95590 €