MP8774HGQ-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,18381 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 552
Unit Price: 2,61000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1 281
Unit Price: 2,31000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8774HGQ-P

DigiKey Part Number
1589-MP8774HGQ-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8774HGQ-P
Description
IC REG BUCK ADJ 12A 16QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP8774HGQ-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,46906 €734,53 €
1 0001,42644 €1 426,44 €
1 5001,40511 €2 107,66 €
2 5001,38147 €3 453,67 €
3 5001,36765 €4 786,78 €
5 0001,35436 €6 771,80 €
Manufacturers Standard Package
Unit Price without VAT:1,46906 €
Unit Price with VAT:1,77756 €