Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MPQ2013AGG-5-AEC1-P

DigiKey Part Number
1589-MPQ2013AGG-5-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2013AGG-5-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2013AGG-5-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2013AGG-5-AEC1-P
Description
IC REG LINEAR 5V 150MA 6-QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 150mA
Current - Output
Current - Quiescent (Iq)
10 µA
Current - Supply (Max)
50 µA
PSRR
58dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Factory Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,23000 €12,30 €
251,12000 €28,00 €
1000,99930 €99,93 €
2500,94172 €235,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,90696 €453,48 €
1 0000,87837 €878,37 €
1 5000,86405 €1 296,08 €
2 5000,84818 €2 120,45 €
3 5000,83891 €2 936,18 €
5 0000,82999 €4 149,95 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €