Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ2167AGQE-AEC1-P

DigiKey Part Number
1589-MPQ2167AGQE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MPQ2167AGQE-AEC1-PCT-ND - Cut Tape (CT)
1589-MPQ2167AGQE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ2167AGQE-AEC1-P
Description
IC REG BUCK ADJ 6A 14QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 6A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ2167AGQE-AEC1-P Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
450kHz ~ 2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
14-QFN (3x3)
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 035
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,63000 €3,63 €
102,75100 €27,51 €
252,52960 €63,24 €
1002,28660 €228,66 €
2502,17076 €542,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,10090 €1 050,45 €
1 0002,04342 €2 043,42 €
1 5002,01463 €3 021,94 €
2 5001,98274 €4 956,85 €
3 5001,96409 €6 874,31 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,39230 €