LED Driver IC 1 Output Linear Analog, I2C, PWM Dimming 320mA 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ3323BGRE-AEC1-Z

DigiKey Part Number
1589-MPQ3323BGRE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ3323BGRE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ3323BGRE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ3323BGRE-AEC1-Z
Description
IC LED DRIVER LINEAR 320MA 24QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Analog, I2C, PWM Dimming 320mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MPQ3323BGRE-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
320mA
Manufacturer
Monolithic Power Systems Inc.
Dimming
Analog, I2C, PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
24-VFQFN
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-QFN (4x4)
Voltage - Supply (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ3323BGRE-AEC1-PMonolithic Power Systems Inc.3861589-MPQ3323BGRE-AEC1-PCT-ND2,65000 €Parametric Equivalent
In-Stock: 3 953
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,33251 €6 662,55 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,34000 €2,34 €
101,74600 €17,46 €
251,59640 €39,91 €
1001,43220 €143,22 €
2501,35388 €338,47 €
5001,30670 €653,35 €
1 0001,26786 €1 267,86 €
2 5001,22684 €3 067,10 €
Digi-Reel®
QuantityUnit PriceExt Price
13,35000 €3,35 €
102,15300 €21,53 €
251,84000 €46,00 €
1001,48710 €148,71 €
2501,31380 €328,45 €
5001,20710 €603,55 €
1 0001,11775 €1 117,75 €
2 5001,08158 €2 703,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,83140 €