
MPQ4321CGLE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4321CGLE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4321CGLE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4321CGLE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGLE-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,01286 € | 5 064,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48400 € | 14,84 € |
| 25 | 1,35440 € | 33,86 € |
| 100 | 1,21210 € | 121,21 € |
| 250 | 1,14428 € | 286,07 € |
| 500 | 1,10340 € | 551,70 € |
| 1 000 | 1,06978 € | 1 069,78 € |
| 2 500 | 1,03426 € | 2 585,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 1,93300 € | 19,33 € |
| 25 | 1,64840 € | 41,21 € |
| 100 | 1,32600 € | 132,60 € |
| 250 | 1,16776 € | 291,94 € |
| 500 | 1,07044 € | 535,22 € |
| 1 000 | 0,98892 € | 988,92 € |
| 2 500 | 0,93590 € | 2 339,75 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

