Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4458DQT-LF-P | |
|---|---|
DigiKey Part Number | 1589-1297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4458DQT-LF-P |
Description | IC REG BUCK ADJ 1A 10TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,72344 € | 861,72 € |
| 1 000 | 1,67483 € | 1 674,83 € |
| 1 500 | 1,65048 € | 2 475,72 € |
| 2 500 | 1,62351 € | 4 058,78 € |
| 3 500 | 1,60774 € | 5 627,09 € |
| 5 000 | 1,59259 € | 7 962,95 € |
| Unit Price without VAT: | 1,72344 € |
|---|---|
| Unit Price with VAT: | 2,08536 € |











