Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ9843GLE-5-AEC1-Z

DigiKey Part Number
1589-MPQ9843GLE-5-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ9843GLE-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ9843GLE-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ9843GLE-5-AEC1-Z
Description
IC REG BUCK 5V 3A 16QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ9843GLE-5-AEC1-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
350kHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
102,10400 €21,04 €
251,92960 €48,24 €
1001,73730 €173,73 €
2501,64560 €411,40 €
5001,59034 €795,17 €
1 0001,54484 €1 544,84 €
2 5001,49681 €3 742,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36620 €6 831,00 €
Manufacturers Standard Package
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,40010 €