
MPQ9843GLE-5-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ9843GLE-5-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ9843GLE-5-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ9843GLE-5-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9843GLE-5-AEC1-Z |
Description | IC REG BUCK 5V 3A 16QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A 16-VQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9843GLE-5-AEC1-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 2,10400 € | 21,04 € |
| 25 | 1,92960 € | 48,24 € |
| 100 | 1,73730 € | 173,73 € |
| 250 | 1,64560 € | 411,40 € |
| 500 | 1,59034 € | 795,17 € |
| 1 000 | 1,54484 € | 1 544,84 € |
| 2 500 | 1,49681 € | 3 742,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36620 € | 6 831,00 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,40010 € |

