NB671LAGQ-Z is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1
Unit Price: 2,26000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 232
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB671LAGQ-Z

DigiKey Part Number
1589-NB671LAGQ-ZTR-ND - Tape & Reel (TR)
1589-NB671LAGQ-ZCT-ND - Cut Tape (CT)
1589-NB671LAGQ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB671LAGQ-Z
Description
IC REG BUCK ADJ 6A 16QFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.604V 1 Output 6A 16-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
NB671LAGQ-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types