
K7812M-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K7812M-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7812M-1000R3 |
Description | DC DC CONVERTER +/-12V 16W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V or -12V 1A or 300mA 16V, 8V - 36V, 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7812M-1000R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V, 8V | |
Voltage - Input (Max) | 36V, 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A or 300mA | |
Power (Watts) | 16 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 1,11837 € | 48,09 € |
| Unit Price without VAT: | 1,11837 € |
|---|---|
| Unit Price with VAT: | 1,35323 € |










