Enclosed, Conformal Coated AC DC Converters 1 Output 12V 176 ~ 305 VAC, 240 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM200-22B12R2-Q

DigiKey Part Number
2725-LM200-22B12R2-Q-ND
Manufacturer
Manufacturer Product Number
LM200-22B12R2-Q
Description
AC/DC CONVERTER 12V 204W
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 12V 176 ~ 305 VAC, 240 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
176 ~ 305 VAC, 240 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
17 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Approval Agency
-
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,81000 €13,81 €
Manufacturers Standard Package
Unit Price without VAT:13,81000 €
Unit Price with VAT:16,71010 €