QA123C-1504R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 8
Unit Price: 14,89000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -4V 120mA, 120mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QA123C-1504R3

DigiKey Part Number
2725-QA123C-1504R3-ND
Manufacturer
Manufacturer Product Number
QA123C-1504R3
Description
DC DC CONVERTER 12V 15V/-4.0V 2.
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -4V 120mA, 120mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
QA123C-1504R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-4V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
120mA, 120mA
Voltage - Isolation
5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,48000 €2,48 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,48000 €
Unit Price with VAT:3,00080 €