
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Moujen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 400mA | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Cross Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67F - Dust Tight, Oil Resistant, Waterproof | |
Features | - | |
Operating Force | 1200gf | |
Release Force | 450gf | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.118" (3.0mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Bulk: | 36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 63,91500 € | 127,83 € |
| 4 | 44,53750 € | 178,15 € |
| 6 | 38,08167 € | 228,49 € |
| 8 | 34,84750 € | 278,78 € |
| 10 | 32,91000 € | 329,10 € |
| 14 | 30,69357 € | 429,71 € |
| 20 | 29,08800 € | 581,76 € |
| 28 | 28,11607 € | 787,25 € |
| 36 | 27,72111 € | 997,96 € |
| Unit Price without VAT: | 63,91500 € |
|---|---|
| Unit Price with VAT: | 77,33715 € |

