10 pF ±10% 250VAC Ceramic Capacitor SL Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK11XEA100K86RAH01

DigiKey Part Number
490-16246-2-ND - Tape & Reel (TR)
490-16246-1-ND - Cut Tape (CT)
490-16246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DK11XEA100K86RAH01
Description
CAP CER 10PF 250V SL NONSTND SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 pF ±10% 250VAC Ceramic Capacitor SL Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
DK11XEA100K86RAH01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,35600 €13,56 €
501,29780 €64,89 €
1001,28360 €128,36 €
5001,21058 €605,29 €
1 0001,19123 €1 191,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,13650 €2 841,25 €
Manufacturers Standard Package
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,09760 €