10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ188R91H103KA01D

DigiKey Part Number
490-GCJ188R91H103KA01DTR-ND - Tape & Reel (TR)
490-GCJ188R91H103KA01DCT-ND - Cut Tape (CT)
490-GCJ188R91H103KA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ188R91H103KA01D
Description
CERAMIC CAP AEC-Q200
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ188R91H103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11500 €1,15 €
500,08320 €4,16 €
1000,07320 €7,32 €
5000,05642 €28,21 €
1 0000,05125 €51,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04438 €177,52 €
8 0000,03832 €306,56 €
12 0000,03814 €457,68 €
20 0000,03793 €758,60 €
28 0000,03741 €1 047,48 €
40 0000,03650 €1 460,00 €
48 0000,03606 €1 730,88 €
96 0000,03488 €3 348,48 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €