
GCJ32DR72A225KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ32DR72A225KA01KTR-ND - Tape & Reel (TR) 490-GCJ32DR72A225KA01KCT-ND - Cut Tape (CT) 490-GCJ32DR72A225KA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32DR72A225KA01K |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32DR72A225KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69500 € | 6,95 € |
| 50 | 0,55280 € | 27,64 € |
| 100 | 0,54060 € | 54,06 € |
| 500 | 0,46964 € | 234,82 € |
| 1 000 | 0,45614 € | 456,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40302 € | 1 612,08 € |
| 8 000 | 0,35869 € | 2 869,52 € |
| 12 000 | 0,35384 € | 4 246,08 € |
| 20 000 | 0,34633 € | 6 926,60 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,29470 € |

