
GCJ55DR7LV474KW01L | |
|---|---|
DigiKey Part Number | 490-GCJ55DR7LV474KW01LTR-ND - Tape & Reel (TR) 490-GCJ55DR7LV474KW01LCT-ND - Cut Tape (CT) 490-GCJ55DR7LV474KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR7LV474KW01L |
Description | CAP CER 0.47UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR7LV474KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,51480 € | 25,74 € |
| 100 | 0,47150 € | 47,15 € |
| 500 | 0,39844 € | 199,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38334 € | 383,34 € |
| 2 000 | 0,36488 € | 729,76 € |
| 3 000 | 0,31995 € | 959,85 € |
| 5 000 | 0,31944 € | 1 597,20 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

