



GCM188R71H103KA37J | |
|---|---|
DigiKey Part Number | 490-11159-2-ND - Tape & Reel (TR) 490-11159-1-ND - Cut Tape (CT) 490-11159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R71H103KA37J |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R71H103KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03190 € | 3,19 € |
| 500 | 0,02354 € | 11,77 € |
| 1 000 | 0,02098 € | 20,98 € |
| 2 500 | 0,01828 € | 45,70 € |
| 5 000 | 0,01666 € | 83,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01384 € | 138,40 € |
| 20 000 | 0,01371 € | 274,20 € |
| 30 000 | 0,01364 € | 409,20 € |
| 50 000 | 0,01333 € | 666,50 € |
| 70 000 | 0,01297 € | 907,90 € |
| 100 000 | 0,01262 € | 1 262,00 € |
| 120 000 | 0,01245 € | 1 494,00 € |
| 240 000 | 0,01245 € | 2 988,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

