
GCM31BR72J102KWB1L | |
|---|---|
DigiKey Part Number | 490-GCM31BR72J102KWB1LTR-ND - Tape & Reel (TR) 490-GCM31BR72J102KWB1LCT-ND - Cut Tape (CT) 490-GCM31BR72J102KWB1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31BR72J102KWB1L |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33280 € | 16,64 € |
| 100 | 0,30180 € | 30,18 € |
| 500 | 0,24940 € | 124,70 € |
| 1 000 | 0,23320 € | 233,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20712 € | 621,36 € |
| 6 000 | 0,19762 € | 1 185,72 € |
| 9 000 | 0,19285 € | 1 735,65 € |
| 15 000 | 0,18758 € | 2 813,70 € |
| 21 000 | 0,18449 € | 3 874,29 € |
| 30 000 | 0,18152 € | 5 445,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

