
GCM31C5C2J103FX03L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C2J103FX03LTR-ND - Tape & Reel (TR) 490-GCM31C5C2J103FX03LCT-ND - Cut Tape (CT) 490-GCM31C5C2J103FX03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C2J103FX03L |
Description | CAP CER 10000PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C2J103FX03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84400 € | 8,44 € |
| 50 | 0,71100 € | 35,55 € |
| 100 | 0,65550 € | 65,55 € |
| 500 | 0,56186 € | 280,93 € |
| 1 000 | 0,53286 € | 532,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51000 € | 1 020,00 € |
| 4 000 | 0,40198 € | 1 607,92 € |
| 6 000 | 0,39334 € | 2 360,04 € |
| 10 000 | 0,38375 € | 3 837,50 € |
| 14 000 | 0,38078 € | 5 330,92 € |
| 20 000 | 0,37276 € | 7 455,20 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,62140 € |

