


GQM22M5C2H1R0BB01L | |
|---|---|
DigiKey Part Number | 490-12672-2-ND - Tape & Reel (TR) 490-12672-1-ND - Cut Tape (CT) 490-12672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H1R0BB01L |
Description | CAP CER 1PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H1R0BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80600 € | 8,06 € |
| 50 | 0,63980 € | 31,99 € |
| 100 | 0,58860 € | 58,86 € |
| 500 | 0,50216 € | 251,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,48494 € | 484,94 € |
| 2 000 | 0,46248 € | 924,96 € |
| 3 000 | 0,45124 € | 1 353,72 € |
| 5 000 | 0,43877 € | 2 193,85 € |
| 7 000 | 0,43148 € | 3 020,36 € |
| 10 000 | 0,42447 € | 4 244,70 € |
| 12 000 | 0,42115 € | 5 053,80 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

