
GRM155R61A225KE01J | |
|---|---|
DigiKey Part Number | 490-GRM155R61A225KE01JTR-ND - Tape & Reel (TR) 490-GRM155R61A225KE01JCT-ND - Cut Tape (CT) 490-GRM155R61A225KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R61A225KE01J |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A225KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01352 € | 6,76 € |
| 1 000 | 0,00925 € | 9,25 € |
| 2 500 | 0,00830 € | 20,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,00650 € | 325,00 € |
| 100 000 | 0,00532 € | 532,00 € |
| 150 000 | 0,00519 € | 778,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

