10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BC81E106KE51K

DigiKey Part Number
490-16325-2-ND - Tape & Reel (TR)
490-16325-1-ND - Cut Tape (CT)
490-16325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BC81E106KE51K
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BC81E106KE51K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07880 €3,94 €
1000,06940 €6,94 €
5000,05328 €26,64 €
1 0000,04835 €48,35 €
2 5000,04314 €107,85 €
5 0000,04001 €200,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03552 €355,20 €
20 0000,03525 €705,00 €
30 0000,03493 €1 047,90 €
50 0000,03373 €1 686,50 €
70 0000,03302 €2 311,40 €
100 0000,03235 €3 235,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €