
GRM21BC81E226ME44K | |
|---|---|
DigiKey Part Number | 490-GRM21BC81E226ME44KTR-ND - Tape & Reel (TR) 490-GRM21BC81E226ME44KCT-ND - Cut Tape (CT) 490-GRM21BC81E226ME44KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BC81E226ME44K |
Description | CAP CER 22UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13180 € | 6,59 € |
| 100 | 0,11730 € | 11,73 € |
| 500 | 0,09264 € | 46,32 € |
| 1 000 | 0,08504 € | 85,04 € |
| 2 500 | 0,07702 € | 192,55 € |
| 5 000 | 0,07219 € | 360,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06959 € | 695,90 € |
| 20 000 | 0,06625 € | 1 325,00 € |
| 30 000 | 0,06458 € | 1 937,40 € |
| 50 000 | 0,06273 € | 3 136,50 € |
| 70 000 | 0,06164 € | 4 314,80 € |
| 100 000 | 0,06060 € | 6 060,00 € |
| 120 000 | 0,06011 € | 7 213,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

