
GRM3195C1H333JA01D | |
|---|---|
DigiKey Part Number | 490-1763-2-ND - Tape & Reel (TR) 490-1763-1-ND - Cut Tape (CT) 490-1763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM3195C1H333JA01D |
Description | CAP CER 0.033UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM3195C1H333JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10400 € | 10,40 € |
| 500 | 0,08168 € | 40,84 € |
| 1 000 | 0,07479 € | 74,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06574 € | 262,96 € |
| 8 000 | 0,06183 € | 494,64 € |
| 12 000 | 0,05987 € | 718,44 € |
| 20 000 | 0,05770 € | 1 154,00 € |
| 28 000 | 0,05643 € | 1 580,04 € |
| 40 000 | 0,05520 € | 2 208,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

