
LQP03TN1N1B02D | |
|---|---|
DigiKey Part Number | 490-6715-2-ND - Tape & Reel (TR) 490-6715-1-ND - Cut Tape (CT) 490-6715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N1B02D |
Description | FIXED IND 1.1NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thick Film Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02030 € | 2,03 € |
| 1 000 | 0,01668 € | 16,68 € |
| 5 000 | 0,01454 € | 72,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01351 € | 202,65 € |
| 30 000 | 0,01274 € | 382,20 € |
| 45 000 | 0,01231 € | 553,95 € |
| 75 000 | 0,01179 € | 884,25 € |
| 105 000 | 0,01146 € | 1 203,30 € |
| 150 000 | 0,01112 € | 1 668,00 € |
| 375 000 | 0,01029 € | 3 858,75 € |
| 750 000 | 0,00970 € | 7 275,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

