13 nH Unshielded Wirewound Inductor 1.24 A 93mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN13NJ80D

DigiKey Part Number
490-LQW15AN13NJ80DTR-ND - Tape & Reel (TR)
490-LQW15AN13NJ80DCT-ND - Cut Tape (CT)
490-LQW15AN13NJ80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN13NJ80D
Description
FIXED IND 13NH 1.24A 93 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 nH Unshielded Wirewound Inductor 1.24 A 93mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN13NJ80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
93mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
5.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12100 €1,21 €
250,11000 €2,75 €
500,10180 €5,09 €
1000,09430 €9,43 €
2500,08532 €21,33 €
5000,07906 €39,53 €
1 0000,07324 €73,24 €
2 5000,06619 €165,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05595 €559,50 €
20 0000,05276 €1 055,20 €
30 0000,05099 €1 529,70 €
50 0000,04883 €2 441,50 €
70 0000,04746 €3 322,20 €
100 0000,04606 €4 606,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €