


PTGL14AR3R3M3B71B0 | |
|---|---|
DigiKey Part Number | PTGL14AR3R3M3B71B0-ND |
Manufacturer | |
Manufacturer Product Number | PTGL14AR3R3M3B71B0 |
Description | PTC RESET FUSE 56V 490MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 56V 490 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 2.5 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 3.3 Ohms |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.571" Dia x 0.157" T (14.50mm x 4.00mm) |
Voltage - Max 56V | Height - Seated (Max) 0.807" (20.50mm) |
Current - Hold (Ih) (Max) 490 mA | Lead Spacing 0.295" (7.50mm) |
Current - Trip (It) 830 mA | Base Product Number |

