Similar

PTGL16AS330H0B02BZ | |
|---|---|
DigiKey Part Number | 490-16278-ND |
Manufacturer | |
Manufacturer Product Number | PTGL16AS330H0B02BZ |
Description | ICL 33 OHM 39A 16MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 33 Ohms 39 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 33 Ohms | |
Current - Steady State Max | 39 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - | |
Base Product Number |


