
RDE5C1H5R0C0S1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C1H5R0C0S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H5R0C0S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H5R0C0S1H03A |
Description | CAP CER 5PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H5R0C0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18300 € | 18,30 € |
| 500 | 0,14982 € | 74,91 € |
| 1 000 | 0,14076 € | 140,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11449 € | 228,98 € |
| 4 000 | 0,11172 € | 446,88 € |
| 6 000 | 0,10630 € | 637,80 € |
| 10 000 | 0,10085 € | 1 008,50 € |
| 14 000 | 0,10009 € | 1 401,26 € |
| 20 000 | 0,09978 € | 1 995,60 € |
| 24 000 | 0,09919 € | 2 380,56 € |
| 48 000 | 0,09867 € | 4 736,16 € |
| 50 000 | 0,09865 € | 4 932,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

