
RDER71H335K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9174-1-ND - Cut Tape (CT) 490-9174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H335K3M1H03A |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H335K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 50 | 0,47600 € | 23,80 € |
| 100 | 0,43520 € | 43,52 € |
| 500 | 0,36640 € | 183,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,33453 € | 501,80 € |
| 3 000 | 0,31882 € | 956,46 € |
| 4 500 | 0,31094 € | 1 399,23 € |
| 7 500 | 0,30221 € | 2 266,57 € |
| 10 500 | 0,29712 € | 3 119,76 € |
| 15 000 | 0,29220 € | 4 383,00 € |
| 18 000 | 0,28988 € | 5 217,84 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

