RDER72E332K1M1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,15262 €
Datasheet

Upgrade


Murata Electronics
In Stock: 154
Unit Price: 0,57000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: 0,17319 €
Datasheet

Upgrade


Murata Electronics
In Stock: 189
Unit Price: 0,58000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 2 000
Unit Price: 0,56000 €
Datasheet

Direct


TDK
In Stock: 420
Unit Price: 0,29000 €
Datasheet

Upgrade


TDK
In Stock: 294
Unit Price: 0,43000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,15386 €
Datasheet
3300 pF ±10% 250V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72E332K1M1H03A

DigiKey Part Number
490-9248-1-ND - Cut Tape (CT)
490-9248-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72E332K1M1H03A
Description
CAP CER 3300PF 250V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 250V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72E332K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.157" W (5.50mm x 4.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,14157 €283,14 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €